50% Off

KEMET CorporationC333C105K5R5TATRKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C T/R

You can use multiple capacitors of different parameters choosing this C333C105K5R5TATR multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The C333C105K5R5TATR MLCC capacitor has a radial termination style. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 7.62(Max) mm long, 9.91(Max) mm tall and 3.81(Max) mm deep.

3 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1619+
      Manufacturer Lead Time:
      25 Wochen
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Mexiko
         
      • Price: 0,0289 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1619+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3 Stück
      • Price: 0,0289 €