KEMET CorporationC410C104Z5U5TATRKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V Z5U -20% to 80% Axial 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.1uF | |
-20% to 80% | |
50VDC | |
Z5U | |
Standard | |
No | |
Through Hole | |
Axial | |
2 | |
Dipped | |
4 | |
2.54 X 4.32 | |
10 | |
85 | |
Tape and Reel | |
0.51 | |
2.54(Max) | |
4.32(Max) |
This C410C104Z5U5TATR multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. Its capacitance value is 0.1uF. The C410C104Z5U5TATR MLCC capacitor has an axial termination style.