KEMET CorporationC410C224M5U5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 50V Z5U 20% Axial 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| N/R | |
| Dipped | |
| 4 | |
| 2.41 X 4.32 | |
| N/R | |
| 10 | |
| 85 | |
| Bulk | |
| 0.51 | |
| 2.41(Max) | |
| 4.32(Max) | |
| N/R | |
| N/R | |
| N/A | |
| N/R |
This C410C224M5U5TA multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C410C224M5U5TA MLCC capacitor has an axial termination style. Its capacitance value is 0.22uF. It has a tolerance of 20%. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
