KEMET CorporationC410C279D1G5TAKondensator, keramisch, mehrschichtig
Axial Leaded Multilayer Ceramic Capacitors
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
2.7pF | |
0.5pF | |
100VDC | |
C0G | |
Standard | |
No | |
Axial | |
2 | |
N/R | |
Dipped | |
N/R | |
125 | |
Bulk | |
N/R |
EDA / CAD Models |
Axial Leaded Multilayer Ceramic Capacitors
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
2.7pF | |
0.5pF | |
100VDC | |
C0G | |
Standard | |
No | |
Axial | |
2 | |
N/R | |
Dipped | |
N/R | |
125 | |
Bulk | |
N/R |
EDA / CAD Models |