KEMET CorporationC410C472K5R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0047uF 50V X7R 10% Axial 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
Automotive | No |
PPAP | No |
0.0047uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Axial | |
2 | |
N/R | |
Dipped | |
2.5 | |
2.41 X 4.32 | |
N/R | |
-55 | |
125 | |
Bag | |
0.51 | |
2.41(Max) | |
4.32(Max) | |
N/R | |
N/R | |
N/A | |
N/R |
EDA / CAD Models |