KEMET CorporationC420C823K5R5TAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.082uF 50V X7R 10% Axial 125°C Bag

You can't go wrong with this C420C823K5R5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C420C823K5R5TA MLCC capacitor has an axial termination style. This product is 6.6(Max) mm long with a diameter of 2.54(Max) mm. It has a tolerance of 10%. Its capacitance value is 0.082uF.

Auf Lager: 767 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1745+
    Manufacturer Lead Time:
    15 Wochen
    Country Of origin:
    Mexiko
    • Price: