KEMET CorporationC430C224M5R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 50V X7R 20% Axial 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
Automotive | No |
PPAP | No |
0.22uF | |
20% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Axial | |
2 | |
N/R | |
Dipped | |
2.5 | |
3.81 X 7.37 | |
N/R | |
-55 | |
125 | |
Bag | |
0.51 | |
3.81(Max) | |
7.37(Max) | |
N/R | |
N/R | |
N/A | |
N/R |
This C430C224M5R5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.22uF. This product is 7.37(Max) mm long with a diameter of 3.81(Max) mm. The C430C224M5R5TA MLCC capacitor has an axial termination style. It has a tolerance of 20%.
EDA / CAD Models |