KEMET CorporationC430C474M5U5TATRKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 50V Z5U 20% Axial 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.47uF | |
20% | |
50VDC | |
Z5U | |
Standard | |
No | |
Through Hole | |
Axial | |
2 | |
N/R | |
Dipped | |
4 | |
3.81 X 6.1 | |
N/R | |
10 | |
85 | |
Tape and Reel | |
0.51 | |
3.81(Max) | |
6.1(Max) | |
N/R | |
N/R | |
N/A | |
N/R | |
N/R |
You can't go wrong with this C430C474M5U5TATR multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The C430C474M5U5TATR MLCC capacitor has an axial termination style. This product is 7.37(Max) mm long with a diameter of 3.81(Max) mm. It has a tolerance of 20%. Its capacitance value is 0.47uF.