Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a non-polarized capacitor? This C430C475K3R5TA multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 7.37(Max) mm long with a diameter of 3.81(Max) mm. The C430C475K3R5TA MLCC capacitor has an axial termination style.
EDA / CAD Models |