10% Off

TDKC4520X7R3D102KKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1808 125°C T/R

Get more with less with TDK's C4520X7R3D102K multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product is 4.5 mm long, 1.3 mm tall and 2 mm deep.

4 Stück: heute versandbereit

This item has been discontinued

    Total0,04 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1243+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Japan
         
      • Price: 0,0368 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1243+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 4 Stück
      • Price: 0,0368 €