TDKC4532CH1H154J250KAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.15uF 50V CH 5% Pad SMD 1812 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.15uF 50V CH 5% Pad SMD 1812 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |