TDKC4532JB1E156M250KAKondensator, keramisch, mehrschichtig
Cap Ceramic 15uF 25V JB 20% Pad SMD 1812 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
15uF | |
20% | |
25VDC | |
Low | |
JB | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3 | |
4.5 X 3.2 X 2.5 | |
1812 | |
-25 | |
85 | |
Tape and Reel | |
4.5 | |
3.2 | |
2.5 |
This C4532JB1E156M250KA multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.5 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 20%. Its capacitance value is 15uF.
EDA / CAD Models |