TDKC4532X7R2E334M230KAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 250V X7R 20% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.33uF | |
20% | |
250VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3 | |
4.5 X 3.2 X 2.3 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
4.5 | |
3.2 | |
2.3 | |
N/A | |
N/R |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C4532X7R2E334M230KA multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.33uF. This product is 4.5 mm long, 2.3 mm tall and 3.2 mm deep. It has a tolerance of 20%.
EDA / CAD Models |