TDKC5750X5R1E226M250KAKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 25V X5R 20% Pad SMD 2220 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 25VDC | |
| Low | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 3 | |
| 5.7 X 5 X 2.5 | |
| 2220 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 5.7 | |
| 5 | |
| 2.5 | |
| N/A | |
| N/R |
This C5750X5R1E226M250KA multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 5.7 mm long, 2.5 mm tall and 5 mm deep.
| EDA / CAD Models |
