TDKC5750X7R2A225M230KAKondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 2220 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C5750X7R2A225M230KA multilayer ceramic capacitor from TDK! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5.7 mm long, 2.3 mm tall and 5 mm deep. It has a tolerance of 20%. Its capacitance value is 2.2uF.

Import TariffMay apply to this part

369 Stück: heute versandbereit

    Total0,51 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2030+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      369
      Country Of origin:
      Japan
         
      • Price: 0,5076 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2030+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Japan
      • In Stock: 369 Stück
      • Price: 0,5076 €