TDKC5750X7R2A475MKondensator, keramisch, mehrschichtig

Cap Ceramic 4.7uF 100V X7R 20% Pad SMD 2220 125°C T/R

This C5750X7R2A475M multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 4.7uF. It has a tolerance of 20%. This product is 5.7 mm long, 2.3 mm tall and 5 mm deep.

Import TariffMay apply to this part

1 Stück: heute versandbereit

This item has been discontinued

    Total0,28 €Price for 1

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1310+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: 0,275 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1310+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 1 Stück
      • Price: 0,275 €