TDKC5750X7T2E225M250KEKondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 250V X7T 20% Pad SMD 2220 Soft Termination 125°C T/R

This C5750X7T2E225M250KE multilayer ceramic capacitor from TDK has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5.7 mm long, 2.5 mm tall and 5 mm deep. Its capacitance value is 2.2uF. This device is made with flexiterm technology. It has a tolerance of 20%.

Import TariffMay apply to this part

120 Stück: heute versandbereit

    Total1,40 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      120
      Country Of origin:
      Japan
         
      • Price: 1,3964 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Japan
      • In Stock: 120 Stück
      • Price: 1,3964 €