TDKC5750X7T2W105K250KAKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 450V X7T 10% Pad SMD 2220 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Get more with less with TDK's C5750X7T2W105K250KA multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 450 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 1uF. This product is 5.7 mm long, 2.5 mm tall and 5 mm deep. It has a tolerance of 10%.
EDA / CAD Models |