TDKC7563X7S1C107M280LEKondensator, keramisch, mehrschichtig
Cap Ceramic 100uF 16V X7S 20% Pad SMD 3025 Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100uF | |
| 20% | |
| 16VDC | |
| X7S | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 5 | |
| 7.5 X 6.3 X 3 | |
| 3025 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 7.5 | |
| 6.3 | |
| 3(Max) | |
| N/A | |
| N/R |
| EDA / CAD Models |
