Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
20% | |
400VAC | |
10G | |
Y5V | |
No | |
Radial | |
10 | |
X1/Y1 | |
5 | |
7 X 5.5 | |
-25 | |
125 | |
Ammo | |
0.55 | |
7(Max) | |
5.5(Max) | |
11(Max) | |
Through Hole |
If you require a component that can control the power coming into your circuit while offering a lower component cost, then the C901U102MVVDBA7317 high frequency capacitor is for you. It can withstand a voltage of 400 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.001uF. The C901U102MVVDBA7317 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 5.5(Max) mm deep.
EDA / CAD Models |