KEMET CorporationC907U102MYVDAA7317Kondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y2 0.001uF 400VAC/250VAC Y5V 20% (7 X 5mm) Radial Disc 7.5mm 125°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
20% | |
250VAC|400VAC | |
Y5V | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
5 | |
7 X 5 | |
-40 | |
125 | |
Ammo | |
0.5 | |
7(Max) | |
5(Max) | |
Through Hole |
EDA / CAD Models |