KEMET CorporationC907U220JYSDAAWL45Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 22pF 400VAC/250VAC SL 5%( 7 X 5mm) Radial Disc 7.5mm 125°C Bag
Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
22pF | |
5% | |
400VAC|250VAC | |
SL | |
No | |
Disc | |
Radial | |
7.5 | |
X1/Y2 | |
N/R | |
7 X 5 | |
-40 | |
125 | |
Bag | |
0.5 | |
7(Max) | |
N/R | |
5(Max) | |
N/R | |
N/A | |
N/A | |
Through Hole |
EDA / CAD Models |