KEMET CorporationC911U470JVSDBAWL40Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 47pF 400VAC SL 5%( 8 X 5mm) Radial Disc 10mm 125°C Bag
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
47pF | |
5% | |
400VAC | |
10G | |
SL | |
No | |
Disc | |
Radial | |
10 | |
X1/Y1 | |
N/R | |
8 X 5 | |
-40 | |
125 | |
Bag | |
0.5 | |
8(Max) | |
N/R | |
5(Max) | |
N/R | |
N/A | |
12(Max) | |
Through Hole |
EDA / CAD Models |