KEMET CorporationC921U222MVVDBAWL35Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 0.0022uF 400VAC Y5V 20%( 9 X 5.5mm) Radial Disc 10mm 125°C Bag
Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
400VAC | |
10G | |
Y5V | |
No | |
Disc | |
Radial | |
10 | |
X1/Y1 | |
N/R | |
5 | |
9 X 5.5 | |
-40 | |
125 | |
Bag | |
0.5 | |
9(Max) | |
N/R | |
5.5(Max) | |
N/R | |
N/A | |
13(Max) | |
Through Hole |
EDA / CAD Models |