Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
440VAC|300VAC | |
10G | |
Y5U | |
No | |
Disc | |
Radial | |
10 | |
X1/Y2 | |
N/R | |
2.5 | |
9 X 5 | |
-40 | |
125 | |
Ammo | |
0.55 | |
9(Max) | |
N/R | |
5(Max) | |
N/R | |
N/A | |
N/A | |
N/R | |
N/A | |
N/R | |
13(Max) | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
440VAC|300VAC | |
10G | |
Y5U | |
No | |
Disc | |
Radial | |
10 | |
X1/Y2 | |
N/R | |
2.5 | |
9 X 5 | |
-40 | |
125 | |
Ammo | |
0.55 | |
9(Max) | |
N/R | |
5(Max) | |
N/R | |
N/A | |
N/A | |
N/R | |
N/A | |
N/R | |
13(Max) | |
Through Hole |
EDA / CAD Models |