Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
0.0022uF | |
20% | |
300VAC|440VAC | |
Y5U | |
Radial | |
7.5 | |
9 X 5 | |
125 | |
Ammo | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
0.0022uF | |
20% | |
300VAC|440VAC | |
Y5U | |
Radial | |
7.5 | |
9 X 5 | |
125 | |
Ammo | |
Through Hole |
EDA / CAD Models |