Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
400VAC | |
10G | |
Y5P | |
No | |
Radial | |
10 | |
X1/Y1 | |
2.5 | |
11 X 5 | |
-25 | |
125 | |
Ammo | |
0.5 | |
11(Max) | |
5(Max) | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
400VAC | |
10G | |
Y5P | |
No | |
Radial | |
10 | |
X1/Y1 | |
2.5 | |
11 X 5 | |
-25 | |
125 | |
Ammo | |
0.5 | |
11(Max) | |
5(Max) | |
Through Hole |
EDA / CAD Models |