Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0068uF | |
20% | |
440VAC|300VAC | |
10G | |
Y5V | |
No | |
Disc | |
Radial | |
7.5 | |
X1/Y2 | |
N/R | |
5 | |
13 X 5 | |
-40 | |
125 | |
Bag | |
0.55 | |
13(Max) | |
N/R | |
5(Max) | |
N/R | |
N/A | |
N/A | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0068uF | |
20% | |
440VAC|300VAC | |
10G | |
Y5V | |
No | |
Disc | |
Radial | |
7.5 | |
X1/Y2 | |
N/R | |
5 | |
13 X 5 | |
-40 | |
125 | |
Bag | |
0.55 | |
13(Max) | |
N/R | |
5(Max) | |
N/R | |
N/A | |
N/A | |
Through Hole |
EDA / CAD Models |