KEMET CorporationCA064C471K5GAC7800Kondensator-Array
Cap Ceramic Array 470pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R
EAR99 | |
LTB | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Array | |
470pF | |
10% | |
50VDC | |
C0G | |
Ceramic | |
4 | |
Flat | |
Pad | |
8 | |
0.8 | |
1.6 X 3.2 X 0.8 | |
0612 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
3.2 | |
0.8 | |
Surface Mount |
EDA / CAD Models |