onsemiCAT5114VI-10-GT3Digitalpotenziometer
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Mechanically change the resistance using this CAT5114VI-10-GT3 digital potentiometer manufactured from ON Semiconductor. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |