onsemiCAT5114ZI-10-GT3Digitalpotenziometer
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
Adjust the resistance by using your fingers with this CAT5114ZI-10-GT3 digital potentiometer from ON Semiconductor. This digital potentiometer has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |