onsemiCAT5140ZI-50-GT3Digitalpotenziometer
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
CAT5140ZI-50-GT3 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
This CAT5140ZI-50-GT3 digital potentiometer from ON Semiconductor will be incredibly useful when changing the resistance in your application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |