onsemiCAT5172TBI-50GT3Digitalpotenziometer
Digital Potentiometer 50kOhm 256POS Linear 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
8 | |
Leitungsform | Gull-wing |
Take out the unneeded frequencies by adjusting the resistance by using this CAT5172TBI-50GT3 digital potentiometer from ON Semiconductor. This digital potentiometer has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.
EDA / CAD Models |