onsemiCAT5241WI-10-T1Digitalpotenziometer
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.34(Max) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 12.8 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
20 | |
Leitungsform | Gull-wing |
Need to adjust the resistance in your application, use the CAT5241WI-10-T1 digital potentiometer from ON Semiconductor. This digital potentiometer has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.