onsemiCAT5259WI-00-T1Digitalpotenziometer
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.55(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 15.4(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
24 | |
Leitungsform | Gull-wing |
Adjust the resistance with accuracy by using this CAT5259WI-00-T1 digital potentiometer from ON Semiconductor. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |