onsemiCAT5259WI-50-T1Digitalpotenziometer
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.55(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 15.4(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
24 | |
Leitungsform | Gull-wing |
Adjust the resistance with accuracy by using this CAT5259WI-50-T1 digital potentiometer from ON Semiconductor. This digital potentiometer has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |