KYOCERA AVX Components CorporationCB182G0105JBCKondensator, Kunststofffilm
Cap Film 1uF 250V PET-HT 5% (15.3 X 13.7 X 6mm) SMD 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
1uF | |
5% | |
160VAC|250VDC | |
PET-HT | |
Flat | |
Surface Mount | |
15.3 X 13.7 X 6 | |
6064 | |
-55 | |
125 | |
Tape and Reel | |
15.3 | |
13.7 | |
6(Max) |
This CB182G0105JBC film capacitor from AVX is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This product is 15.3 mm long, 6(Max) mm tall and 13.7 mm deep. Its capacitance value is 1uF. It has a tolerance of 5%.