YageoCC0201CRNPO8BN3R0Kondensator, keramisch, mehrschichtig
Cap Ceramic 3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
3pF | |
0.25pF | |
25VDC | |
C0G | |
0201 | |
Tape and Reel |
EDA / CAD Models |
Cap Ceramic 3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
3pF | |
0.25pF | |
25VDC | |
C0G | |
0201 | |
Tape and Reel |
EDA / CAD Models |