YageoCC0201JRNPO8BN120Kondensator, keramisch, mehrschichtig

Cap Ceramic 12pF 25V C0G 5% Pad SMD 0201 125°C T/R

Get more with less with Yageo's CC0201JRNPO8BN120 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 12pF. It has a tolerance of 5%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

2.250 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      2250
      Country Of origin:
      Taiwan
         
      • Price: 0,0463 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.250 Stück
      • Price: 0,0463 €