YageoCC0201JRNPO8BN270Kondensator, keramisch, mehrschichtig

Cap Ceramic 27pF 25V C0G 5% Pad SMD 0201 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this CC0201JRNPO8BN270 multilayer ceramic capacitor from Yageo achieves a large capacitance in a small package. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 27pF.

Import TariffMay apply to this part

7.958 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1824+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      7958
      Country Of origin:
      Taiwan
         
      • Price: 0,0475 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1824+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7.958 Stück
      • Price: 0,0475 €