YageoCC0201JRX5R5BB104Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 6.3V X5R 5% Pad SMD 0201 85°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.1uF | |
5% | |
6.3VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 |
EDA / CAD Models |