YageoCC0201KRX7R6BB472Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0047uF 10V X7R 10% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.0047uF 10V X7R 10% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |