YageoCC0201KRX7R7BB103Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
16VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
N/A | |
±0.03 | |
N/R |
You can use multiple capacitors of different parameters choosing this CC0201KRX7R7BB103 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.01uF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 10%.
EDA / CAD Models |