YageoCC0201KRX7R8BB221Kondensator, keramisch, mehrschichtig
Cap Ceramic 220pF 25V X7R 10% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
220pF | |
10% | |
25VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
N/A | |
N/R | |
±0.03 | |
±0.03 | |
±0.03 | |
N/R |
Due to the use of different ceramic dielectric materials used in this CC0201KRX7R8BB221 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 220pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 10%.
EDA / CAD Models |