YageoCC0402GRNPO9BN180Kondensator, keramisch, mehrschichtig

Cap Ceramic 18pF 50V C0G 2% Pad SMD 0402 125°C T/R

You can use multiple capacitors of different parameters choosing this CC0402GRNPO9BN180 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 18pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

364 Stück: morgen versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      364
      Country Of origin:
      Taiwan
         
      • Price: 0,0700 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 364 Stück
      • Price: 0,0700 €