YageoCC0402GRNPO9BN390Kondensator, keramisch, mehrschichtig

Cap Ceramic 39pF 50V C0G 2% Pad SMD 0402 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CC0402GRNPO9BN390 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 39pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

4.243 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      4243
      Country Of origin:
      Taiwan
         
      • Price: 0,0423 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.243 Stück
      • Price: 0,0423 €