YageoCC0402JRNPO9BN331Kondensator, keramisch, mehrschichtig

Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125°C T/R

This CC0402JRNPO9BN331 multilayer ceramic capacitor from Yageo offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 330pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.

23.155 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2040+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: 0,0394 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2040+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.155 Stück
      • Price: 0,0394 €
    • (10000)

      heute versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2315+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 20.000 Stück
      • Price: 0,0065 €