50% Off
YageoCC0402JRX7R7BB223Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 16V X7R 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This CC0402JRX7R7BB223 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.022uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.