YageoCC0402KRX5R5BB154Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.15uF 6.3V X5R 10% Pad SMD 0402 85°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CC0402KRX5R5BB154 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.15uF. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

9.850 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      9850
      Country Of origin:
      Taiwan
         
      • Price: 0,0379 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 9.850 Stück
      • Price: 0,0379 €