YageoCC0402KRX5R5BB225Kondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
2.2uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
±0.05 | |
±0.05 | |
±0.05 |
This CC0402KRX5R5BB225 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.